| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-062-560-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-062-560-207 |
333-062-560-207
| Heilind Number: | EDA333-062-560-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-062-560-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector ensures easy identification on circuit boards. Crafted with precision, it guarantees a stable amperage of 3A, making it ideal for powering various components. The housing is constructed from UL 94V-0 Thermoplastic Polyester, offering durability and safety in operation. With two rows of copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient signal transmission. Boasting 62 positions, it allows for versatile connections within the circuit. Its straight mount orientation enables convenient installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable solution for high-performance applications. Explore our range of connectors for seamless board-to-board connectivity.

