| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-062-560-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-062-560-804 |
333-062-560-804
| Heilind Number: | EDA333-062-560-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-062-560-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this premium Card Edge Connector. Designed for optimal performance, it features a durable housing constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. The two-row configuration with 62 positions allows for efficient data transfer, while the Copper Alloy contacts guarantee secure and stable connections. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and seamless integration onto your PCB. Its straight mount orientation further simplifies installation, making it ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Upgrade your device's performance with this essential component.

