| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-064-500-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-064-500-208 |
333-064-500-208
| Heilind Number: | EDA333-064-500-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-064-500-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, ensuring reliable power delivery. With a pitch of .156 inches and two rows of 64 positions, it offers ample connectivity options for your circuit boards. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Upgrade your PCB connections with this efficient and versatile connector.

