| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-064-500-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-064-500-808 |
333-064-500-808
| Heilind Number: | EDA333-064-500-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-064-500-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. This green connector features a 2-row configuration with a total of 64 positions, ensuring seamless board-to-board connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable and efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Upgrade your PCB setup with this essential component for seamless connectivity.

