| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-064-520-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-064-520-207 |
333-064-520-207
| Heilind Number: | EDA333-064-520-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-064-520-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a UL 94V-0 Thermoplastic Polyester housing for durability and safety. With two rows of Copper Alloy contacts, it ensures stable and reliable signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, offering 64 positions for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in diverse environments. Whether for industrial or commercial applications, this connector is a must-have in your PCB assembly arsenal.

