| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-064-521-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-064-521-201 |
333-064-521-201
| Heilind Number: | EDA333-064-521-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-064-521-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a green UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a current rating of 3 A, it ensures reliable power transmission. Its two rows of copper alloy contacts, spaced at .156 inches with .2 inches row spacing, provide efficient data transfer with 64 positions for versatile connectivity. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Elevate your PCB design with this essential component.

