| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-064-521-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-064-521-204 |
333-064-521-204
| Heilind Number: | EDA333-064-521-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-064-521-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless integration. Designed with precision and durability in mind, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance under varying conditions. With two rows of copper alloy contacts accommodating up to 64 positions, it guarantees reliable power transmission at a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing facilitate efficient board-to-board connections, while its straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic assembly projects. Trust in its quality and make seamless connections a reality.

