| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-064-521-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-064-521-804 |
333-064-521-804
| Heilind Number: | EDA333-064-521-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-064-521-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for efficiency and durability, this connector features a vibrant green hue, making it easily identifiable on your circuit board. With a 3A amperage rating and housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. Its dual-row configuration, with a total of 64 positions, ensures ample connectivity options. The contact material, Copper Alloy, offers excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate precise alignment. Whether straight-mounted or angled, this connector maintains secure and stable connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's a dependable choice for your PCB assembly needs. Trust in our Card Edge Connector for seamless and efficient board-to-board connections in your electronic projects.

