| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-064-523-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-064-523-202 |
333-064-523-202
| Heilind Number: | EDA333-064-523-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-064-523-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your PCB setups with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a double-row configuration and 64 positions, it ensures secure and efficient connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. Its .156-inch pitch and .2-inch row spacing offer precise alignment, while its straight mount orientation provides ease of installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Upgrade your connectivity solutions with this essential component.

