| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-064-523-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-064-523-212 |
333-064-523-212
| Heilind Number: | EDA333-064-523-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-064-523-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant green color and is capable of handling up to 3 A of power. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows and 64 positions, it offers ample room for secure connections. The Copper Alloy contacts and .156-inch pitch guarantee reliable signal transmission. Suitable for a wide range of applications, this connector is a must-have for your PCB assembly projects. Operating efficiently over a temperature range of -40 to 105 °C, it ensures consistent performance even in challenging environments. Elevate your connectivity solutions with this essential component.

