| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-064-523-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-064-523-803 |
333-064-523-803
| Heilind Number: | EDA333-064-523-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-064-523-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector features a double-row configuration with 64 positions, ensuring reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer convenient installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for secure attachment, making it an essential component for your PCB assemblies.

