| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-064-523-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-064-523-808 |
333-064-523-808
| Heilind Number: | EDA333-064-523-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-064-523-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a high amperage rating of 3 A, it ensures reliable power transmission. The copper alloy contact material guarantees excellent conductivity, while the double-row design with 64 positions allows for efficient signal transfer. Boasting a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suited for various environments. Upgrade your connectivity solutions with this essential component.

