| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-064-524-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-064-524-207 |
333-064-524-207
| Heilind Number: | EDA333-064-524-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-064-524-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue for easy identification. Designed for optimal performance, this connector boasts a 3 A amperage capacity, making it suitable for various power requirements. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 64 positions, it offers ample connectivity options. The copper alloy contact material ensures reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches allow for seamless integration. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice. Upgrade your PCB assembly with this high-quality connector, a must-have in your toolkit.

