| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-064-524-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-064-524-208 |
333-064-524-208
| Heilind Number: | EDA333-064-524-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-064-524-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector, designed for seamless integration on PCBs. Crafted with precision from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures durability and reliability. Featuring two rows of 64 positions each, it offers ample space for efficient data transfer. The copper alloy contact material guarantees optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, ensuring seamless performance even in challenging environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

