| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-064-524-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-064-524-212 |
333-064-524-212
| Heilind Number: | EDA333-064-524-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-064-524-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With two rows of copper alloy contacts, it offers a high amperage of 3 A, accommodating up to 64 positions for efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs, while its straight mount orientation simplifies installation. Engineered to withstand extreme temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your board-to-board PCB connections. Upgrade your connectivity with this essential component, ideal for a wide range of electronic applications.

