| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-064-524-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-064-524-812 |
333-064-524-812
| Heilind Number: | EDA333-064-524-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-064-524-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for efficiency and durability, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a 3A amperage capacity and copper alloy contact material, it guarantees secure power transmission. Its double-row design with 64 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing enable seamless integration. Perfect for board-to-board connections, it ensures smooth data transfer. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB assembly with this high-quality connector for optimal performance.

