| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-064-540-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-064-540-208 |
333-064-540-208
| Heilind Number: | EDA333-064-540-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-064-540-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in a variety of electronic applications. This essential component features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensuring both reliability and visual appeal. With a double-row configuration and 64 positions, it offers ample space for your connection needs. The high-quality copper alloy contacts provide efficient power transmission, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Whether you're working on a new project or upgrading existing systems, our Card Edge Connector is the perfect solution for achieving secure and efficient board-to-board connections. Elevate your connectivity experience with this essential component.

