| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-064-540-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-064-540-212 |
333-064-540-212
| Heilind Number: | EDA333-064-540-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-064-540-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it boasts a sturdy construction with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring reliable power distribution. With a double-row configuration and 64 positions, it offers ample space for complex circuitry. The .156-inch pitch and .2-inch row spacing facilitate precise alignment, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Trust in its consistent 3A amperage rating to support your devices' power needs with efficiency. Upgrade your connectivity solutions with this essential component.

