| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-064-540-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-064-540-803 |
333-064-540-803
| Heilind Number: | EDA333-064-540-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-064-540-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. Its double-row design with 64 positions offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches allow for easy integration. Suitable for straight mounting, it accommodates seamless board-to-board connections. Operating within a temperature range of -40 to 105 °C, it's perfect for industrial applications. Upgrade your PCB setup with this essential component.

