| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-064-540-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-064-540-812 |
333-064-540-812
| Heilind Number: | EDA333-064-540-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-064-540-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for reliability and longevity, this green connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability in various environments. With two rows and 64 positions, it offers ample space for intricate circuitry. The copper alloy contacts provide efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide temperature range (-40 to 105°C), it guarantees stable performance even in harsh conditions. Upgrade your electronic assemblies with this essential connector for seamless data transmission and power distribution.

