| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-064-541-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-064-541-203 |
333-064-541-203
| Heilind Number: | EDA333-064-541-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-064-541-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this green connector ensures reliable power and data transmission. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees longevity and stability in operation. Featuring a double-row configuration with 64 positions and a pitch of .156 inches, it facilitates efficient signal transfer. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse industrial applications. Upgrade your PCB connections with this essential component for optimal performance.

