| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-064-541-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-064-541-207 |
333-064-541-207
| Heilind Number: | EDA333-064-541-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-064-541-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this robust Card Edge Connector. Designed with precision, it features 64 positions spread across two rows, ensuring seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability while the Copper Alloy contacts provide reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Its vibrant green color adds a touch of visual distinction to your setup, making it both functional and visually appealing. Upgrade your connectivity solutions with this essential component.

