| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-064-541-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-064-541-208 |
333-064-541-208
| Heilind Number: | EDA333-064-541-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-064-541-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. Featuring a vibrant green design, this connector is not only visually striking but also robust, with a UL 94V-0 Thermoplastic Polyester housing material ensuring durability. Its dual rows and 64 positions offer ample space for efficient data transmission, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Designed for straight mount orientation, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects.

