| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-064-541-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-064-541-802 |
333-064-541-802
| Heilind Number: | EDA333-064-541-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-064-541-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With a robust amperage rating of 3A, this connector is suitable for a wide range of applications. Its two rows of copper alloy contacts, spaced at .156 inches with a .2-inch row spacing, provide secure and efficient signal transmission. Boasting 64 positions, it offers ample connectivity options for your PCB setup. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Upgrade your system with this essential component for seamless board-to-board connections.

