| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-064-541-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-064-541-804 |
333-064-541-804
| Heilind Number: | EDA333-064-541-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-064-541-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Boasting a sleek green design and crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance in even the most demanding environments. With two rows of precision-engineered copper alloy contacts, it offers a secure and efficient connection, accommodating up to 64 positions with a pitch of .156 inches. Its straight mount orientation and compact design make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees stability in diverse applications. Upgrade your setup with this essential connector for seamless and uninterrupted performance.

