| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-064-541-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-064-541-808 |
333-064-541-808
| Heilind Number: | EDA333-064-541-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-064-541-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connection with this high-performance Card Edge Connector. Featuring a vibrant green color, it's not only visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With two rows of 64 positions each, this connector ensures seamless and efficient data transmission. The copper alloy contact material guarantees reliable conductivity, while its .156-inch pitch and .2-inch row spacing make it compatible with a wide range of PCB layouts. Designed for straight mount orientation, it offers easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.

