| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-064-542-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-064-542-201 |
333-064-542-201
| Heilind Number: | EDA333-064-542-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-064-542-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a current rating of 3 A, it ensures reliable power transmission while its Copper Alloy contacts guarantee optimal signal conductivity. The double-row design with 64 positions offers ample connectivity options, perfect for complex circuitry. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether in straight mount orientation or in challenging environments, its -40 to 105°C operating temperature range ensures consistent performance. Upgrade your connectivity solutions with this essential component.

