| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-064-542-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-064-542-208 |
333-064-542-208
| Heilind Number: | EDA333-064-542-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-064-542-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also designed for optimal performance. With a compact yet durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in demanding environments. The connector's two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide seamless integration for up to 64 positions. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Upgrade your connectivity solutions with this essential component.

