| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-064-542-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-064-542-802 |
333-064-542-802
| Heilind Number: | EDA333-064-542-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-064-542-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and safety. With a dual-row design and copper alloy contacts, it facilitates efficient data transmission with a current rating of 3A. The .156-inch pitch and .2-inch row spacing accommodate 64 positions, offering ample flexibility for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Trust in its quality and performance to optimize your connectivity needs effortlessly.

