| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-064-542-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-064-542-808 |
333-064-542-808
| Heilind Number: | EDA333-064-542-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-064-542-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assembly. With a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both functionality and aesthetics. Boasting a high amperage rating of 3A, it offers reliable power transmission in demanding applications. The two rows of copper alloy contacts, featuring a .156-inch pitch and .2-inch row spacing, provide secure and efficient connections for up to 64 positions. Whether you require straight mounting orientation or operate in extreme temperatures ranging from -40 to 105°C, this connector guarantees performance and durability. Join the ranks of satisfied customers who have experienced the convenience and quality of our Board To Board PCB Connectors.

