| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-064-542-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-064-542-812 |
333-064-542-812
| Heilind Number: | EDA333-064-542-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-064-542-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your printed circuit board connections with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 thermoplastic polyester. With a double-row configuration, it offers 64 positions for seamless connectivity. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees efficiency in various environments. Perfect for board-to-board applications, it ensures secure and stable connections for your electronic devices. Upgrade your PCB assembly with this high-quality Card Edge Connector.

