| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-064-544-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-064-544-812 |
333-064-544-812
| Heilind Number: | EDA333-064-544-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-064-544-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant green hue for easy identification. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a 3A amperage rating, it can handle high power loads with ease. Its two-row configuration, along with 64 positions, offers ample connectivity options for your circuitry. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial or commercial applications, this connector, with its straight mount orientation and wide operating temperature range of -40 to 105°C, is a versatile solution for your connectivity needs. Upgrade your PCB assembly with this essential component and experience seamless performance in your electronic systems.

