| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-064-555-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-064-555-201 |
333-064-555-201
| Heilind Number: | EDA333-064-555-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-064-555-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also high-performing, with a current rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures longevity and reliability in various applications. With two rows of contact points made from Copper Alloy, it provides seamless connectivity with a pitch of .156 in and row spacing of .2 in. Boasting 64 positions, it offers ample room for connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Elevate your PCB assembly with this essential component.

