| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-064-555-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-064-555-204 |
333-064-555-204
| Heilind Number: | EDA333-064-555-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-064-555-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With two rows of high-quality Copper Alloy contacts, it offers a secure and efficient link between your circuit boards. The .156-inch pitch and .2-inch row spacing, along with 64 positions, accommodate intricate PCB layouts with ease. Designed for straight mount orientation, it guarantees effortless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic systems. Upgrade your connectivity with this essential component.

