| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-064-555-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-064-555-803 |
333-064-555-803
| Heilind Number: | EDA333-064-555-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-064-555-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your connection capabilities with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, offering a total of 64 positions, this connector enables seamless board-to-board connections. Its .156-inch pitch and .2-inch row spacing provide optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Perfect for various electronic applications, this connector guarantees efficient power delivery with an amperage rating of 3A. Upgrade your PCB connectivity with this essential component.

