| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-064-556-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-064-556-202 |
333-064-556-202
| Heilind Number: | EDA333-064-556-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-064-556-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient transmission of data and power. Boasting 64 positions, it accommodates multiple connections with ease. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in temperature ranges from -40 to 105°C, this connector is suitable for a wide range of industrial settings. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

