| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-064-556-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-064-556-208 |
333-064-556-208
| Heilind Number: | EDA333-064-556-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-064-556-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this dependable Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also offers high performance with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows and 64 positions, it provides ample connectivity options for your PCBs. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Designed for straight mount orientation, it is versatile and user-friendly. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Perfect for use in various electronic applications, it is a must-have component for your projects.

