| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-064-556-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-064-556-802 |
333-064-556-802
| Heilind Number: | EDA333-064-556-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-064-556-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with this dual-row Card Edge Connector, a vital component for seamless PCB integration. Crafted with precision from UL 94V-0 Thermoplastic Polyester, it ensures robust performance in demanding environments. The copper alloy contacts, arranged in 64 positions with a pitch of .156 inches, guarantee reliable signal transmission. Designed for straight mounting orientation, this connector offers easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, it meets industry standards for efficiency and durability. Elevate your electronic assemblies with this dependable green connector.

