| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-064-556-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-064-556-803 |
333-064-556-803
| Heilind Number: | EDA333-064-556-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-064-556-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With a double-row configuration and a total of 64 positions, it offers ample connectivity options for your circuitry. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing excellent conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation on your board. Whether you require straight or right-angle mounting, this connector accommodates both orientations with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Elevate your electronic designs with this essential component.

