| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-064-556-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-064-556-812 |
333-064-556-812
| Heilind Number: | EDA333-064-556-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-064-556-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a dual-row arrangement with 64 positions, ensuring efficient signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it offers durability and visibility. The copper alloy contact material guarantees reliable power delivery, with a 3A amperage rating suitable for various applications. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achievable. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. Choose this connector for seamless board-to-board connections, meeting your assembly needs with ease.

