| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-064-558-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-064-558-201 |
333-064-558-201
| Heilind Number: | EDA333-064-558-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-064-558-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance board connectivity with our Card Edge Connector, a vital component designed for seamless integration in PCB assemblies. Boasting a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures durability and reliable signal transmission. With two rows and 64 positions, it offers ample connectivity options while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation adds versatility to your design, while its wide operating temperature range of -40 to 105 °C guarantees stability in diverse environmental conditions. Trust in its quality for efficient board-to-board connections in your projects.

