| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-064-558-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-064-558-202 |
333-064-558-202
| Heilind Number: | EDA333-064-558-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-064-558-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a durable and high-performance solution for seamless board-to-board connections. Designed with precision and reliability in mind, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for superior housing material strength. With a pitch of .156 inches and two rows for enhanced connectivity, it offers a total of 64 positions for versatile use. The contact material, made of Copper Alloy, ensures efficient power transmission while accommodating an amperage of 3 A. Ideal for a wide range of applications, this connector guarantees optimal performance even in extreme conditions, with an operating temperature range of -40 to 105 °C. Its right-angle mount orientation and convenient row spacing of .2 inches make installation a breeze. Trust in our Card Edge Connector for seamless and dependable connections every time.

