| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-064-558-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-064-558-207 |
333-064-558-207
| Heilind Number: | EDA333-064-558-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-064-558-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. Featuring two rows of 64 positions each, this connector facilitates efficient data transmission. The copper alloy contacts offer excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it guarantees stable performance under varying conditions. Its right-angle mount orientation makes installation a breeze, perfect for space-constrained applications. Upgrade your connectivity solutions with this essential component.

