| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-064-558-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-064-558-804 |
333-064-558-804
| Heilind Number: | EDA333-064-558-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-064-558-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage capacity, it ensures reliable power transmission. The two rows of copper alloy contacts, with a .156" pitch and .2" row spacing, offer efficient signal transfer across 64 positions. Its right-angle mount orientation allows for space-saving installation, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Perfect for applications requiring secure and high-speed board-to-board connections. Elevate your electronics design with this essential component.

