| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-064-559-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-064-559-212 |
333-064-559-212
| Heilind Number: | EDA333-064-559-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-064-559-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. The Copper Alloy contacts ensure reliable signal transmission, with a current rating of 3 A. With two rows of 64 positions each, it offers ample connectivity options for your circuitry. The .156-inch pitch and .2-inch row spacing allow for precise mating on the board. Its right-angle mount orientation makes it versatile for various assembly configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees performance in diverse environments. Upgrade your system's connectivity with this essential component.

