| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-064-559-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-064-559-804 |
333-064-559-804
| Heilind Number: | EDA333-064-559-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-064-559-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration within PCB assemblies, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable operation even in demanding environments. With a double row configuration and 64 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees efficient power transmission, while the green color adds a touch of organization to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect solution for your board-to-board connectivity needs. Its right-angle mount orientation and .156-inch pitch provide versatility in assembly, making it an essential component in any electronic project. Upgrade your connections with this top-of-the-line Card Edge Connector.

