| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-064-559-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-064-559-812 |
333-064-559-812
| Heilind Number: | EDA333-064-559-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-064-559-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually distinctive but also ensures secure and efficient power transmission. With a robust amperage rating of 3 A and durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees reliability in demanding environments. Its two rows of precision-machined Copper Alloy contacts, spaced at .156 inches with .2 inches row spacing, offer seamless integration with your PCB setup. Boasting 64 positions, it provides ample room for connectivity, while the right-angle mount orientation allows for flexible installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the realm of electronics. Trust in its performance to optimize your connectivity needs efficiently.

