| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-064-560-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-064-560-201 |
333-064-560-201
| Heilind Number: | EDA333-064-560-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-064-560-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission at a maximum amperage of 3 A. With 64 positions spread across 2 rows, it offers ample connectivity options for your PCBs. The .156 inch pitch and .2 inch row spacing facilitate easy installation, while the straight mount orientation allows for seamless integration. Operating efficiently in temperatures ranging from -40 to 105 °C, this green connector is a versatile and essential component for your electronic projects.

