| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-064-560-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-064-560-203 |
333-064-560-203
| Heilind Number: | EDA333-064-560-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-064-560-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our durable Card Edge Connector. Designed for optimal performance, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability and safety. With two rows of copper alloy contacts, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Boasting 64 positions, it allows for efficient board-to-board connections. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB setup with this essential component.

