| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-064-560-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-064-560-207 |
333-064-560-207
| Heilind Number: | EDA333-064-560-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-064-560-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green color and crafted with high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance under demanding conditions. The two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, offer a total of 64 positions for efficient signal transmission. With a robust amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees durability and stability in various applications. Its straight mount orientation simplifies installation, making it an essential component for your connectivity needs. Elevate your PCB design with this premium Card Edge Connector.

